SMC AWM20 Filter Regulator, 0.3 μm, 1/4 in, Automatic, 1 Mpa, IS10M-20-16L-D
- RS Stock No.:
- 631-776
- Mfr. Part No.:
- AWM20-F02BE-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€80.35
(exc. VAT)
€98.83
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.35 |
*price indicative
- RS Stock No.:
- 631-776
- Mfr. Part No.:
- AWM20-F02BE-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 150L/min | |
| Series | AWM20 | |
| Connection Thread Standard | F | |
| Drain Type | Automatic | |
| Filtration Size | 0.3μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 100.6mm | |
| Standards/Approvals | ISO 12500-3:2009, RoHS, ISO 8573-1:2010, ISO 12500-1:2007, ISO 8573-4:2001, ISO 8573-2:2007 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | IS10M-20-16L-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/4 in | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 150L/min | ||
Series AWM20 | ||
Connection Thread Standard F | ||
Drain Type Automatic | ||
Filtration Size 0.3μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 100.6mm | ||
Standards/Approvals ISO 12500-3:2009, RoHS, ISO 8573-1:2010, ISO 12500-1:2007, ISO 8573-4:2001, ISO 8573-2:2007 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number IS10M-20-16L-D | ||
- COO (Country of Origin):
- JP
The SMC Modular mist separator regulator that combines precise pressure regulation with efficient removal of oil mist and particulates from compressed air. It includes a square embedded pressure gauge and mounting bracket, offering a compact and user-friendly design.
Integrated mist separator and pressure regulator
Square embedded pressure gauge with limit indicator
Includes mounting bracket for easy installation
Related links
- SMC Vacuum Switch 0.7 MPa
- SMC AWM20 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AWM20-F02-R-D
- SMC AWM20 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AWM20-F02-D
- SMC AWM20 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AWM20-F02CE-D
- SMC Pressure Switch 1 bar to 0.7 MPa
- SMC Filter Regulator IS10M-30-16L-D
- SMC Pressure Switch 0.1 MPa to 1 Mpa
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
