SMC Filter Regulator, Automatic, IS10M-30-16L-D
- RS Stock No.:
- 631-778
- Mfr. Part No.:
- AWM30-F03BE-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€104.70
(exc. VAT)
€128.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.70 |
*price indicative
- RS Stock No.:
- 631-778
- Mfr. Part No.:
- AWM30-F03BE-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Drain Type | Automatic | |
| Model Number | IS10M-30-16L-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Drain Type Automatic | ||
Model Number IS10M-30-16L-D | ||
The SMC Modular mist separator regulator that combines precise pressure regulation with efficient removal of oil mist and particulates from compressed air. It includes a square embedded pressure gauge and mounting bracket, offering a compact and user-friendly design.
Integrated mist separator and pressure regulator
Square embedded pressure gauge with limit indicator
Includes mounting bracket for easy installation
Related links
- SMC Vacuum Switch 0.7 MPa
- SMC AWM20 Filter Regulator 1/4 in 1 Mpa, IS10M-20-16L-D
- SMC AW Filter Regulator 3/8 in G 10 bar, AW30
- SMC AW Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator G 3/4 10 bar
- SMC AW40-D Filter Regulator 3/4 in 10 bar
- SMC ARJ Filter Regulator 0.8 Mpa
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
