SMC AW20 Filter Regulator, 5 μm, 1/4 in, Automatic, 1 Mpa, AW20-F02-1-D

Subtotal (1 unit)*

€34.57

(exc. VAT)

€42.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.57

*price indicative

RS Stock No.:
631-832
Mfr. Part No.:
AW20-F02-1-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 Mpa

Connection Thread Standard

G

Series

AW20

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Pressure Setting Range

0.05 → 0.85 MPa

Bowl Material

Polycarbonate

Model Number

AW20-F02-1-D

COO (Country of Origin):
CZ
The SMC Modular filter regulator with a backflow function, designed to provide clean, regulated air in pneumatic systems. It combines filtration and pressure regulation in a compact unit, making it ideal for space-constrained applications. The backflow feature allows for residual pressure disposal, enhancing system safety and efficiency.

Modular type filter regulator

Optional embedded pressure gauge

Available with built in backflow mechanism

Suitable for residual pressure disposal in pneumatic lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy