SMC AW Filter Regulator, 5 μm, 1/4 in G, Automatic, 1 Mpa
- RS Stock No.:
- 280-9191
- Mfr. Part No.:
- AW20-F02-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€39.35
(exc. VAT)
€48.40
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.35 |
*price indicative
- RS Stock No.:
- 280-9191
- Mfr. Part No.:
- AW20-F02-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 17600L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | AW | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 87.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4413, ISO 10218-1, ISO 4414, ISO VG32, RoHS, IEC 60204-1 | |
| Overall Height | 40mm | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 17600L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Series AW | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 87.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4413, ISO 10218-1, ISO 4414, ISO VG32, RoHS, IEC 60204-1 | ||
Overall Height 40mm | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CN
SMC Series AW Filter Regulator, 0.05 to 0.85MPa Pressure Setting Range, 1 Mpa Maximum Operating Pressure - AW20-F02-D
This filter regulator provides combined air filtration and pressure regulation for pneumatic systems, designed for industrial use. It conditions compressed air by removing particulates and maintaining a controlled outlet pressure within a factory or automation environment. The unit accepts a G‑threaded 1/4 inch port and is suitable for continuous service within specified temperature limits.
Features and Benefits:
• 0.05-0.85 MPa setting range for precise pressure control
• Maximum flow capacity 17 600 L/min to support high‑demand circuits
• 5 μm filtration grade for efficient particulate removal
• Polycarbonate bowl for visual fluid and condensate monitoring
• Exhaust‑relieving mechanism to prevent downstream overpressure
• Pressure gauge port sized 1/8 inch for direct instrument attachment
• Maximum flow capacity 17 600 L/min to support high‑demand circuits
• 5 μm filtration grade for efficient particulate removal
• Polycarbonate bowl for visual fluid and condensate monitoring
• Exhaust‑relieving mechanism to prevent downstream overpressure
• Pressure gauge port sized 1/8 inch for direct instrument attachment
Applications
• Suitable for machine tool air supply regulation
• Ideal for assembly‑line pneumatic control stations
• Used with actuators requiring clean, regulated air
• Can be used for industrial valve pilot air conditioning
• Useful in production cells with high flow requirements
• Ideal for assembly‑line pneumatic control stations
• Used with actuators requiring clean, regulated air
• Can be used for industrial valve pilot air conditioning
• Useful in production cells with high flow requirements
What ambient and medium temperature ranges can it tolerate?
It operates with air between -5 °C and 60 °C for both medium and ambient conditions, provided there is no freezing.
How is condensate removal handled on this unit?
The bowl uses a standard drain arrangement and a removable polycarbonate vessel for visual inspection and servicing.
What thread standards apply to the connections?
The pressure gauge and ports use G‑threaded connections conforming to the stated connection standard.
What maximum system pressure should the regulator be applied to?
The device is suitable for systems up to 1 MPa maximum operating pressure.
Related links
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-D-X64
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-1-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-R-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-2-D
- SMC AW Filter Regulator 3/8 in G 1 Mpa
- SMC AW Filter Regulator 3/8 in 1 Mpa, AW30-F03B-D
- SMC AW60 Filter Regulator 1 in 1 Mpa, IS10E-20-F02-D
- SMC AW20 Filter Regulator 1/8 in 1 Mpa, AW20-F01B-D
