Festo MS Filter Regulator, 5 μm, G1/4 in, Manual, 14 bar, 8232851
- RS Stock No.:
- 793-108
- Mfr. Part No.:
- MS4-LFR-1/4-D7-C-R-M-VS-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€72.07
(exc. VAT)
€88.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.07 |
*price indicative
- RS Stock No.:
- 793-108
- Mfr. Part No.:
- MS4-LFR-1/4-D7-C-R-M-VS-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1200L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232851 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1200L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232851 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure regulation range, 5μm filtration size - MS4-LFR-1/4-D7-C-R-M-VS-AS, Numeric Part Number: 8232851
This filter regulator conditions compressed Air by removing condensate and particulates while maintaining a stable downstream pressure for pneumatic systems. It is designed for vertical mounting with a rotary knob actuator and is suitable for use with compressed Air and inert gases to the specified purity classes. The unit incorporates a transparent Makrolon® polycarbonate bowl, a manual rotating drain and a plastic bowl guard for routine Visual inspection and service accessibility.
Features and Benefits:
• 1,200 L/min flow capacity supports high-volume pneumatic circuits
• 0.5 to 12 bar regulation range enables precise pressure control
• 5μm filtration reduces particulate ingress to protect downstream equipment
• Manual condensate drain with 19 ml capacity simplifies maintenance
• Die-cast aluminium housing offers moderate corrosion resistance
• 0.5 to 12 bar regulation range enables precise pressure control
• 5μm filtration reduces particulate ingress to protect downstream equipment
• Manual condensate drain with 19 ml capacity simplifies maintenance
• Die-cast aluminium housing offers moderate corrosion resistance
Applications
• Suitable for pneumatic tool pressure stabilisation
• Ideal for factory Air distribution lines requiring particulate removal
• Used with inert gas supply conditioning in production processes
• Can be used for Air supplies meeting food-contact supplementary requirements
• Ideal for factory Air distribution lines requiring particulate removal
• Used with inert gas supply conditioning in production processes
• Can be used for Air supplies meeting food-contact supplementary requirements
What port connections are available for installation?
It provides G1/4 pneumatic connections on ports 1 and 2 and a 1/4 in pressure gauge port thread.
What temperatures can it operate and be stored at?
The permitted ambient and media temperature range is -10°C to 60°C for both operation and storage.
What materials contact the airflow and seals?
The unit uses a Makrolon® polycarbonate bowl, NBR Seals and membrane, POM components and a die-cast aluminium sub-base.
How effective is the condensate separation and filtration?
The separator removes over 75% of condensate with a pore size below 5μm and achieves output Air purity to the stated class.
Related links
- Festo MS Filter Regulator G1/4 in 14 bar, 8232850
- Festo MS Filter Regulator G1/4 in 14 bar, 8232855
- Festo MS Filter Regulator G1/8 in 14 bar, 8232859
- Festo MS Filter Regulator G1/4 in 14 bar, 8232854
- Festo MS Filter Regulator G3/8 in 14 bar, 8232862
- Festo MS Filter Regulator G1/4 in 14 bar, 8232847
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G 1/4 1.2 MPa
