Festo MS Filter Regulator, 5 μm, G3/8 in, Manual, 14 bar, 8232862
- RS Stock No.:
- 793-119
- Mfr. Part No.:
- MS4-LFR-AGC-D7-C-R-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
€125.99
(exc. VAT)
€154.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.99 |
*price indicative
- RS Stock No.:
- 793-119
- Mfr. Part No.:
- MS4-LFR-AGC-D7-C-R-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1200L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232862 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1200L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 8232862 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 5μm filtration, 0.50 to 12 bar Pressure Setting range - MS4-LFR-AGC-D7-C-R-M, Numeric Part Number: 8232862
This filter regulator conditions compressed Air for industrial systems, combining particulate removal with downstream pressure control. It is designed for vertical mounting within a narrow tolerance and accepts compressed Air conforming to ISO 8573-1:2010. The unit integrates a pressure gauge Interface and a manual condensate drain to maintain performance in moderate corrosion environments and food-related applications where supplementary material information applies.
Features and Benefits:
• 5μm filtration removes fine particulates while protecting downstream valves
• 0.5 to 12 bar regulation provides precise output pressure control
• 1200 L/min flow capacity supports high-throughput pneumatic circuits
• Manual rotating drain enables straightforward condensate removal
• Polycarbonate bowl with guard allows Visual monitoring of condensate
• 0.5 to 12 bar regulation provides precise output pressure control
• 1200 L/min flow capacity supports high-throughput pneumatic circuits
• Manual rotating drain enables straightforward condensate removal
• Polycarbonate bowl with guard allows Visual monitoring of condensate
Applications
• Suitable for pneumatic tool Air supply with regulated pressure
• Ideal for assembly-line compressed Air pre-processing
• Used with inert gas control systems requiring stable output
• Can be used for machine-mounted Air preparation in moderate-corrosion areas
• Suitable for food-industry installations following supplementary material guidance
• Ideal for assembly-line compressed Air pre-processing
• Used with inert gas control systems requiring stable output
• Can be used for machine-mounted Air preparation in moderate-corrosion areas
• Suitable for food-industry installations following supplementary material guidance
What connection types are available for integration into piping?
Ports use G3/8 thread standard with G-thread pressure gauge port compatibility.
What materials contact the medium and how do they affect maintenance?
Wet-side parts include a Makrolon® bowl, NBR Seals and membrane, and a POM separating plate, which simplify inspection and seal replacement.
What operating and storage temperatures are suitable for use?
The unit operates and may be stored within a -10°C to 60°C range.
How efficient is condensate separation and what is the bowl capacity?
The separator achieves >75% condensate separation and the bowl holds up to 19 ml.
Which media are compatible with the device?
It accepts compressed Air to ISO 8573-1:2010 and inert gases.
Related links
- Festo MS Filter Regulator G3/8 in 14 bar, 8232865
- Festo MS Filter Regulator G3/8 in Manual 8232863
- Festo MS Filter Regulator G3/8 in Manual 8232864
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G3/8 in Manual 8232868
- Festo MS Filter Regulator G3/8 in Manual 8232869
- Festo MS Filter Regulator G3/8 in 14 bar, 8232860
