Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 14 bar, 8233005
- RS Stock No.:
- 793-253
- Mfr. Part No.:
- MSB4-1/4:C3:J1:F1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€226.50
(exc. VAT)
€278.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.50 |
*price indicative
- RS Stock No.:
- 793-253
- Mfr. Part No.:
- MSB4-1/4:C3:J1:F1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1300L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8233005 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1300L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8233005 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, G1/4 Port Size - MSB4-1/4:C3:J1:F1-WP, Numeric Part Number: 8233005
This filter regulator combines filtration and pressure control for compressed-Air systems, delivering stable downstream pressure and condensate separation in industrial environments. Designed for vertical mounting with a rotary knob actuator, it accepts compressed Air and inert gases and is suitable where moderate corrosion resistance is required. The unit includes an integrated pressure gauge port and a clear polycarbonate bowl for Visual condensate monitoring, operating across typical workshop temperatures.
Features and Benefits:
• 40 μm filtration for particulate reduction and component protection
• 1,300 L/min maximum flow for high-volume pneumatic circuits
• 0.5 to 12 bar regulation range for versatile pressure control
• Manual rotating drain for straightforward condensate removal
• Die-cast aluminium housing for moderate corrosion resistance
• 1,300 L/min maximum flow for high-volume pneumatic circuits
• 0.5 to 12 bar regulation range for versatile pressure control
• Manual rotating drain for straightforward condensate removal
• Die-cast aluminium housing for moderate corrosion resistance
Applications
• Used with pneumatic valves requiring clean supply Air
• Suitable for compressed-Air distribution mains in factories
• Ideal for tool feeds needing consistent regulated pressure
• Used for inert gas pressure regulation in test rigs
• Can be used for workshop Air supply to assembly stations
• Suitable for compressed-Air distribution mains in factories
• Ideal for tool feeds needing consistent regulated pressure
• Used for inert gas pressure regulation in test rigs
• Can be used for workshop Air supply to assembly stations
What connection threads does the device use?
It employs G-thread pneumatic connections with a G1/4 port standard and a 1/4 in pressure gauge port.
What materials comprise the bowl and housing?
The housing is die-cast aluminium and the transparent bowl is polycarbonate (Makrolon®).
What temperature range can it be stored and used within?
The unit is rated for ambient, media and storage temperatures between -10 °C and 60 °C.
How is pressure stability achieved under varying supply?
It features primary pressure compensation and a return-flow function to maintain set output pressure.
What Air quality and operating medium specifications apply?
It is intended for compressed Air and inert gases complying with ISO 8573-1:2010 [7:4:4] and permits lubricated operation when required.
Related links
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025356
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025354
- Festo MSB Filter Regulator 1/4 in 14 bar, 8025358
- Festo MS Filter Regulator G1/2 in 18 bar, 8233022
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo MS Filter Regulator G 1/8 1.4 MPa
- Festo MS Filter Regulator 1/4 in G 14 bar, 542304
