Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 20 bar, 8233030
- RS Stock No.:
- 793-275
- Mfr. Part No.:
- MSB6-1/4:C3:J1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€218.95
(exc. VAT)
€269.31
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.95 |
*price indicative
- RS Stock No.:
- 793-275
- Mfr. Part No.:
- MSB6-1/4:C3:J1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/4 in | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 3000L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233030 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/4 in | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 3000L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233030 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, G1/4in Port Size - MSB6-1/4:C3:J1-WP, Numeric Part Number: 8233030
This filter regulator combines particulate removal and pressure control for compressed Air and inert gases in industrial systems. It maintains a stable output pressure with primary pressure compensation and offers secondary exhausting Plus return-flow functionality. The unit is suitable for vertical mounting with a Compact footprint and includes an analogue pressure gauge connection for local monitoring.
Features and Benefits:
• 40 μm filtration providing particulate removal and protection
• 0.5 to 12 bar regulation range enabling precise pressure control
• 3000 L/min maximum flow supporting high-throughput applications
• 20 bar maximum operating pressure allowing high-pressure use
• Manual rotating drain limiting condensate accumulation
• 0.5 to 12 bar regulation range enabling precise pressure control
• 3000 L/min maximum flow supporting high-throughput applications
• 20 bar maximum operating pressure allowing high-pressure use
• Manual rotating drain limiting condensate accumulation
Applications
• Suitable for pneumatic tool feed lines requiring clean Air
• Ideal for lab compressed-Air benches with controlled pressure
• Used with automation valves needing stable regulated supply
• Can be used for inert gas pressure conditioning in processes
• Suitable for maintenance rigs requiring Compact G1/4 connections
• Ideal for lab compressed-Air benches with controlled pressure
• Used with automation valves needing stable regulated supply
• Can be used for inert gas pressure conditioning in processes
• Suitable for maintenance rigs requiring Compact G1/4 connections
What materials contact the medium?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate.
What temperature ranges can it be stored and operated in?
Both ambient and media temperature ranges are -10°C to 60°C.
How is condensate managed?
Condensate is collected up to 38 ml and removed via a manual rotating drain.
Which fluid quality standard does the output meet?
The output Air conforms to ISO 8573-1:2010 [7:4:4] for compressed Air purity.
Related links
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo MS Filter Regulator G3/8 in 20 bar, 8233034
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/2 in 18 bar, 8233022
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo MS Filter Regulator G1/4 in 14 bar, 8233005
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025355
- Festo MS Filter Regulator G3/4 in 20 bar, 8233040
