Festo MS Filter Regulator, 40 μm, G1/2 in, Manual, 18 bar, 8233022
- RS Stock No.:
- 793-269
- Mfr. Part No.:
- MSB6-1/2:C3:J1:F1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€290.93
(exc. VAT)
€357.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.93 |
*price indicative
- RS Stock No.:
- 793-269
- Mfr. Part No.:
- MSB6-1/2:C3:J1:F1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/2 in | |
| Maximum Operating Pressure | 18 bar | |
| Maximum Flow Rate | 4500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233022 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/2 in | ||
Maximum Operating Pressure 18 bar | ||
Maximum Flow Rate 4500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233022 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Grade, G1/2 Port Size - MSB6-1/2:C3:J1:F1-WP, Numeric Part Number: 8233022
This filter regulator conditions compressed Air for control and actuation systems, combining filtration and pressure control in a Compact service unit. It accepts G1/2 pneumatic connections and is suitable for compressed Air and inert gases prepared to ISO 8573-1:2010 quality classes. The device maintains a stable downstream pressure with primary compensation and provides Visual indication via an analogue pressure gauge. Designed for vertical mounting, it accommodates lubricated operation when required and includes a plastic guard around the polycarbonate bowl.
Features and Benefits:
• 0.5 to 12 bar regulation range for accurate downstream pressure control
• 4500 L/min maximum flow for high-volume supply circuits
• 40μm filtration removing particulate to safeguard valves and actuators
• Manual rotating drain enabling controlled condensate evacuation
• 18 bar maximum operating pressure for high-pressure applications
• 4500 L/min maximum flow for high-volume supply circuits
• 40μm filtration removing particulate to safeguard valves and actuators
• Manual rotating drain enabling controlled condensate evacuation
• 18 bar maximum operating pressure for high-pressure applications
Applications
• Suitable for pneumatic tool and actuator supply lines
• Ideal for control panels requiring stable output pressure
• Used with lubricated Air systems where oil addition is permitted
• Can be used for factory automation compressed Air headers
• Suitable for inert gas conditioning in test rigs
• Ideal for control panels requiring stable output pressure
• Used with lubricated Air systems where oil addition is permitted
• Can be used for factory automation compressed Air headers
• Suitable for inert gas conditioning in test rigs
What are the permitted ambient and media temperatures?
It operates between -10°C and 60°C for both ambient and media temperatures.
Which materials are used for the housing and bowl construction?
The housing is die-cast aluminium and the bowl is MADE from Makrolon® polycarbonate.
How is the unit mounted and positioned?
It is intended for vertical mounting with a tolerance of ±5° and is supplied for bracket mounting.
What flow and pressure connection options are provided?
Ports 1 to 4 use G1/2 thread standard and the pressure gauge port is 1/2 in size.
Does it provide any corrosion resistance classification?
It is rated CRC 2, indicating suitability for moderate corrosion stress.
Related links
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/4 in 14 bar, 8233005
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025355
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025359
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo MS Filter Regulator G 1/2 18 bar, 542270
