Parker EPF Hydraulic Filter, 10 μm, G1/2, 450 bar
- RS Stock No.:
- 824-013
- Mfr. Part No.:
- EPF1110QIBT1MG081
- Manufacturer:
- Parker
Subtotal (1 unit)*
€608.81
(exc. VAT)
€748.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.81 |
*price indicative
- RS Stock No.:
- 824-013
- Mfr. Part No.:
- EPF1110QIBT1MG081
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Port Size | G1/2 | |
| Maximum Flow Rate | 40L/min | |
| Maximum Operating Pressure | 450 bar | |
| Connection Thread Standard | G | |
| Series | EPF | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Bowl Material | Steel | |
| Pressure Setting Range | 5bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Port Size G1/2 | ||
Maximum Flow Rate 40L/min | ||
Maximum Operating Pressure 450 bar | ||
Connection Thread Standard G | ||
Series EPF | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Bowl Material Steel | ||
Pressure Setting Range 5bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker hydraulic oil filter is a compact, eco-friendly solution designed to efficiently maintain fluid cleanliness in hydraulic systems, ensuring optimal performance and longevity.
Capable of flow rates up to 700 L/min (185 GPM) for efficient operation
Maximum operating pressure of 450 bar (6,500 psi) ensures reliability
Reusable element core contributes to sustainability and cost-effectiveness
Bypass valve pressure rating at 7.0 bar optimises performance
Related links
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF series 450 bar Hydraulic Filter G 5 μm filtration size
