Parker EPF Hydraulic Filter, 10 μm, G3/4, 450 bar
- RS Stock No.:
- 823-950
- Mfr. Part No.:
- EPF2110QIBPMG121
- Manufacturer:
- Parker
Subtotal (1 unit)*
€493.65
(exc. VAT)
€607.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.65 |
*price indicative
- RS Stock No.:
- 823-950
- Mfr. Part No.:
- EPF2110QIBPMG121
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Port Size | G3/4 | |
| Maximum Flow Rate | 100L/min | |
| Maximum Operating Pressure | 450 bar | |
| Series | EPF | |
| Connection Thread Standard | G | |
| Filtration Size | 10μm | |
| Standards/Approvals | ISO 16889 | |
| Bowl Material | Steel | |
| Pressure Setting Range | 7bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Port Size G3/4 | ||
Maximum Flow Rate 100L/min | ||
Maximum Operating Pressure 450 bar | ||
Series EPF | ||
Connection Thread Standard G | ||
Filtration Size 10μm | ||
Standards/Approvals ISO 16889 | ||
Bowl Material Steel | ||
Pressure Setting Range 7bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker hydraulic oil filter offers high-efficiency filtration designed for Compact environments while remaining eco-friendly. It effectively handles flow rates up to 700 L/min and operates at a maximum pressure of 450 bar.
Compact design saves over 500 mm in space compared to traditional filters
Reusable element core reduces waste by up to 50%
High efficiency filtration prevents damage from contaminants
Bypass valve options enhance operational flexibility
Patented design ensures secure installation of reusable parts
Related links
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G3/4, 450 bar
- Parker EPF Hydraulic Filter G1-1/4, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF Hydraulic Filter G1/2, 450 bar
- Parker EPF Hydraulic Filter G1, 450 bar
- Parker EPF series 450 bar Hydraulic Filter G 5 μm filtration size
