Parker EPF Hydraulic Filter, 5 μm, G1/2, 450 bar

Subtotal (1 unit)*

€545.42

(exc. VAT)

€670.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.42

*price indicative

RS Stock No.:
823-652
Mfr. Part No.:
EPF1105QIBM3MG081
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G1/2

Maximum Operating Pressure

450 bar

Maximum Flow Rate

35L/min

Connection Thread Standard

G

Series

EPF

Filtration Size

5μm

Standards/Approvals

ISO 16889

Bowl Material

Steel

Pressure Setting Range

5bar

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker high-pressure inline hydraulic oil filter designed to efficiently filter hydraulic fluids, ensuring optimal performance and longevity for hydraulic systems.

Compact design contributes to eco-friendliness

Reusable element core reduces waste and operational costs

Handles flow rates up to 700 L/min (185 GPM) for versatile applications

Operates safely at pressures up to 450 bar (6,500 psi)

Micron rating of 5 μm ensures effective filtration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy