Festo MS Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 529149
- RS Stock No.:
- 202-4304
- Mfr. Part No.:
- MS4-LFR-1/4-D6-ERM-AS-Z
- Manufacturer:
- Festo
Subtotal (1 unit)*
€82.78
(exc. VAT)
€101.82
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.78 |
*price indicative
- RS Stock No.:
- 202-4304
- Mfr. Part No.:
- MS4-LFR-1/4-D6-ERM-AS-Z
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1700L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Bowl Material | Plastic | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 529149 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1700L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.3 → 7 bar | ||
Bowl Material Plastic | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 529149 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, G 1/4 Port Connection, 14 Bar Maximum Operating Pressure - MS4-LFR-1/4-D6-ERM-AS-Z, Numeric Part Number: 529149
This filter regulator is essential for efficient pneumatic control. Serving in a range of automation applications, it excels at regulating pressure and providing clean air. Featuring a maximum operating pressure of 14 bar and a filtration size of 40μm, this model ensures reliable performance across varied ambient conditions. Its compact design allows for easy front panel mounting and in-line installation, suitable for diverse industrial setups.
Features & Benefits
• Manual drain functionality for easy condensate removal
• Pressure gauge included for real-time pressure monitoring
• Operating pressure adjustable between 0.8 bar and 14 bar
• High filtration efficiency with over 75% condensate separation
• Designed for vertical mounting with minimal installation space required
• Compatible with inert gases and food-grade applications
Applications
• Used with pneumatic tools requiring precise pressure control
• Ideal for systems requiring high air purity standards
• Suitable for in the food processing industry
• Utilised in electrical and mechanical systems to ensure a clean air supply
What is the importance of a manual drain feature in this type of regulator?
The manual drain feature allows for efficient removal of accumulated condensate, ensuring consistent operation by preventing moisture-related issues in pneumatic systems. This is particularly useful in environments where moisture can compromise air quality or equipment performance.
How does the pressure regulation range enhance operational flexibility?
The pressure regulation range of 0.3 bar to 7 bar enables users to adjust output pressures accurately, allowing for tailored performance based on specific application requirements. This adaptability contributes to improved efficiency in various processes.
What materials are used in its construction to ensure durability?
Constructed from die-cast aluminium and reinforced plastics, this regulator is designed to withstand moderate corrosion stress while ensuring long-term reliability. Its blend of materials reflects a focus on performance in demanding environments.
Related links
- Festo MS Filter Regulator 1/4 in G 14 bar, 529145
- Festo MS Filter Regulator 1/4 in G 14 bar, 529157
- Festo MS Filter Regulator G1/4 in 14 bar, 8232847
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529148
- Festo MS Filter Regulator 1/4 in G 14 bar, 535724
- Festo MS Filter Regulator 1/8 in 10 bar, 529164
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
