Festo MS Filter Regulator, 40 μm, 1/4 in G, Manual, 14 bar, 529157

Subtotal (1 unit)*

€82.78

(exc. VAT)

€101.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.78

*price indicative

RS Stock No.:
202-4334
Mfr. Part No.:
MS4-LFR-1/4-D7-ERM-AS-Z
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

14 bar

Series

MS

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Plastic

Model Number

529157

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, G 1/4 Port Connection, 14 Bar Maximum Operating Pressure - MS4-LFR-1/4-D7-ERM-AS-Z, Numeric Part Number: 529157


This filter regulator is designed to manage compressed air effectively within various pneumatic systems. It features a compact form suitable for versatile installation, operating efficiently within a temperature range of -10°C to +60°C. The product ensures optimal performance by maintaining a stable output pressure while filtering out contaminants to a particle size of 40μm.

Features & Benefits


• Maintains constant output pressure for reliable system performance

• Maximum operating pressure of 14 bar for robust applications

• Features a manual drain mechanism for easy condensate removal

• Plastic bowl guard enhances safety and visibility during operation

• Provides a filtration efficiency of over 75% for effective contaminant removal

Applications


• Used with pneumatic tools requiring consistent air pressure

• Ideal for automation processes in the electrical industry

• Suitable for needing compressed air to ISO standards

• Utilised in various manufacturing settings to maintain air quality

What is the maximum volume of condensate this regulator can handle?


It has a maximum condensate volume capacity of 19ml, ensuring efficient drainage during operation while maintaining performance.

How does the bowl guard contribute to operational safety?


The plastic bowl guard enhances visibility and protects against accidental damage, ensuring that users can monitor the regulator's status safely and easily.

In terms of installation, what mounting options are available?


This device supports front panel mounting, in-line installation, and can be adapted with accessories for versatile application scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy