Festo LFR Filter Regulator, 40 μm, 3/8 in G, Manual, 16 bar, 162682
- RS Stock No.:
- 202-4314
- Mfr. Part No.:
- LFR-3/8-D-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€127.16
(exc. VAT)
€156.41
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.16 |
*price indicative
- RS Stock No.:
- 202-4314
- Mfr. Part No.:
- LFR-3/8-D-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1600L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 162682 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1600L/min | ||
Maximum Operating Pressure 16 bar | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 162682 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 40 μm, G 3/8 - LFR Series - LFR-3/8-D-MINI
Put this Festo filter regulator to the test in demanding pneumatic applications. Its rugged metal design ensures reliable, long-life operation in even the harshest environments. The standard combination unit is conveniently supplied with a pressure gauge and rotary lock, which makes it simple to manually set the pressure. Its filter provides good particle separation while maintaining a high flow rate to ensure your pneumatic system holds pressure.
The unique modular through-bolt joining system of this filter regulator uses only one compression seal between units. This gives you a leak-free assembly and helps prevent mounting misalignment. A strong metal guard protects the inner plastic filter bowl from damage.
• Wide operating pressure range of 1 bar to 16 bar for versatility
• Wide ambient temperature range of -10°C to +60°C allows use in demanding environments
• Filtration size of 40 μm to prevent solid and liquid contaminants from entering air compressors
• Easy and convenient in-line installation without the need to dismantle units
• Durable and corrosion-resistant zinc die-cast housing for a long lifespan in harsh environments
Related links
- Festo LFR Filter Regulator 3/8 in G 16 bar, 159582
- Festo LFR Filter Regulator 3/8 in G 16 bar, 192614
- Festo LFR Filter Regulator 1/8 in G 16 bar, 159630
- Festo LFR Filter Regulator 3/8 in G 12 bar, 162728
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162688
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185773
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185713
- Festo LFR Filter Regulator 1/4 in G 16 bar, 162719
