Festo LFR Filter Regulator, 40 μm, 3/8 in G, Manual, 16 bar, 159582
- RS Stock No.:
- 202-4307
- Distrelec Article No.:
- 301-68-893
- Mfr. Part No.:
- LFR-3/8-D-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€170.18
(exc. VAT)
€209.32
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €170.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-4307
- Distrelec Article No.:
- 301-68-893
- Mfr. Part No.:
- LFR-3/8-D-MIDI
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 3100L/min | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 159582 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 3100L/min | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 159582 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 40μm, G 3/8 - LFR-3/8-D-MIDI
Applications
Where would I install a filter regulator?
Related links
- Festo LFR Filter Regulator 3/8 in G 16 bar, 192614
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185773
- Festo G 1/4 Filter Regulator 3/8 in G 16 bar, 185785
- Festo LFR Filter Regulator 3/8 in G 16 bar, 162682
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185713
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185737
- Festo G 1/8 Filter Regulator 3/8 in G 16 bar, 185749
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185761


