Festo LFR Filter Regulator, 5 μm, 3/8 in G, Manual, 16 bar, 192614
- RS Stock No.:
- 202-4312
- Mfr. Part No.:
- LFR-3/8-D-5M-O-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€174.46
(exc. VAT)
€214.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.46 |
*price indicative
- RS Stock No.:
- 202-4312
- Mfr. Part No.:
- LFR-3/8-D-5M-O-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Flow Rate | 2400L/min | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 192614 | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Flow Rate 2400L/min | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 192614 | ||
Bowl Material Metal | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo series D is a 3/8 port connection filter regulator with metal bowl guard. It has 5 μm degree of filtration with manual condensate drain. It has rotary knob with lock.
MIDI(55mm) pneumatic connector
Assembly position - vertical +/- 5°
Related links
- Festo LFR Filter Regulator 3/8 in G 16 bar, 159582
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/2 in G 16 bar, 162722
- Festo LFR Filter Regulator 1/4 20 bar, 5271792
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator 1/4 20 bar, 5271796
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
