Festo MS Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 529177
- RS Stock No.:
- 202-4337
- Mfr. Part No.:
- MS6-LFR-1/2-D6-CRM-AS-Z
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.74
(exc. VAT)
€128.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.74 |
*price indicative
- RS Stock No.:
- 202-4337
- Mfr. Part No.:
- MS6-LFR-1/2-D6-CRM-AS-Z
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 5600L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (6:4:4), ISO 8573-1:2010 (-:4:-) | |
| Bowl Material | Plastic | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 529177 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 5600L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (6:4:4), ISO 8573-1:2010 (-:4:-) | ||
Bowl Material Plastic | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 529177 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 20 Bar Maximum Operating Pressure, 5μm Filtration size - MS6-LFR-1/2-D6-CRM-AS-Z, Numeric Part Number: 529177
This filter regulator is designed for precise control in pneumatic systems. With a filtration size of 5μm and a maximum operating pressure of 20 bar, it effectively manages the output pressure while ensuring clean air. The unit features a manual drain and a robust plastic bowl, making it suitable for various industrial applications.
Features & Benefits
• Maintains a constant output pressure for reliable performance
• Features a manual condensate drain for easy maintenance
• Designed with a filtration size of 5μm for effective filtration
• Pressure gauge included for easy monitoring of operating pressure
• Compact dimensions enable versatile installation options
Applications
• Utilised in automation systems requiring clean air
• Ideal for use in various pneumatic
• Employed in settings needing reliable pressure regulation
• Commonly used in food processing industries for safety compliance
• Designed for compatibility with inert gases
What is the maximum flow rate this unit can handle?
The standard nominal flow rate is 5600 l/min, ensuring efficient air delivery for various applications.
How does the condensate management system work?
The filter regulator includes a manually rotating drain that allows users to easily remove condensate build-up, ensuring optimal performance and longevity.
Can it be used in environments with varying temperatures?
Yes, it operates effectively within a temperature range of -10°C to +60°C, making it versatile for different environments.
What maintenance is required for optimal performance?
Regularly check and clear the manual drain to prevent blockage and ensure the filtration system remains effective.
Related links
- Festo MS Filter Regulator 1/4 in G 20 bar, 529196
- Festo MS Filter Regulator 1/2 in G 20 bar, 529181
- Festo MS Filter Regulator 3/8 in G 20 bar, 529216
- Festo MS Filter Regulator 1/2 in G 20 bar, 589898
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS6 Filter Regulator 1/2 in 20 bar, 529176
- Festo MS Filter Regulator Manual 529205
