Festo MS Filter Regulator, 40 μm, G1/2 in, Manual, 20 bar, 8232884
- RS Stock No.:
- 793-217
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-M-VS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€93.71
(exc. VAT)
€115.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.71 |
*price indicative
- RS Stock No.:
- 793-217
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-M-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/2 in | |
| Maximum Flow Rate | 6200L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232884 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/2 in | ||
Maximum Flow Rate 6200L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8232884 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Grade, 0.30 to 7 bar Pressure Setting Range - MS6-LFR-1/2-D6-E-R-M-VS, Numeric Part Number: 8232884
This filter regulator conditions compressed Air by removing condensate and stabilising downstream pressure for pneumatic systems. It is intended for vertical or near-vertical installation and operates with compressed Air and inert gases within typical industrial environments. The unit incorporates a manual condensate drain and a transparent polycarbonate bowl for Visual monitoring of collected liquid, with materials selected for moderate corrosion exposure and compliance with common industrial cleanliness classes.
Features and Benefits:
• 6200 L/min flow rate delivers high-volume throughput for plant systems
• 0.3 to 7 bar regulation range enables precise downstream pressure control
• 40μm filtration removes particulates while preserving airflow
• Manual rotating drain allows controlled condensate removal
• Polycarbonate bowl guard provides visible liquid monitoring
• 0.3 to 7 bar regulation range enables precise downstream pressure control
• 40μm filtration removes particulates while preserving airflow
• Manual rotating drain allows controlled condensate removal
• Polycarbonate bowl guard provides visible liquid monitoring
Applications
• Suitable for supply to pneumatic cylinders and actuators
• Ideal for compressed Air preparation in assembly lines
• Used with inert gas supplies requiring particulate control
• Can be used for laboratory instrument Air conditioning
• Suitable for front-panel or in-line installation
• Ideal for compressed Air preparation in assembly lines
• Used with inert gas supplies requiring particulate control
• Can be used for laboratory instrument Air conditioning
• Suitable for front-panel or in-line installation
What pressure limits apply to operation?
The device accepts supply pressures up to 20 bar and regulates output within the 0.3 to 7 bar range.
What temperatures can it tolerate in storage and use?
It is rated for ambient and media temperatures from -10°C to 60°C.
What materials are used for the wetted components?
The housing is die-cast aluminium, the bowl is polycarbonate (Makrolon®), Seals and membrane are NBR, and the separating plate is POM.
How is condensate capacity managed?
The bowl collects up to 38 ml of condensate and is emptied manually via a rotating drain.
Related links
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator 1/2 in G 20 bar, 589898
- Festo MS Filter Regulator G1/2 in 12 bar, 8232885
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G Manual 610054
- Festo MS Filter Regulator G1/4 in 14 bar, 8232847
- Festo MS Filter Regulator G1/4 in 20 bar, 8232899
- Festo MS Filter Regulator G3/8 in 20 bar, 8232907
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
