Festo G 1/4 Filter Regulator, 40 μm, MS9, Manual, 20 bar, 564118
- RS Stock No.:
- 202-4352
- Mfr. Part No.:
- MS9-LFR-G-D7-EUM-AG-BAR-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€362.76
(exc. VAT)
€446.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.76 |
*price indicative
- RS Stock No.:
- 202-4352
- Mfr. Part No.:
- MS9-LFR-G-D7-EUM-AG-BAR-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | MS9 | |
| Maximum Operating Pressure | 20 bar | |
| Series | G 1/4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | MS9 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 564118 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size MS9 | ||
Maximum Operating Pressure 20 bar | ||
Series G 1/4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size MS9 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 564118 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo series MS is a 1/4 port connection filter regulator with metal bowl guard and MS pressure gauge. It has 40μm degree of filtration with automatic condensate drain. It has rotary knob with lock.
Size - 9
Assembly position - vertical +/- 5°
Drain flow - left to right
Maximum outlet pressure - 12bar
Related links
- Festo G 1/8 Filter Regulator MS9 20 bar, 564110
- Festo MS Filter Regulator Manual 564120
- Festo Filter Regulator Manual 564112
- Festo MS Filter Regulator MS9 12 bar, 564119
- Festo MS Filter Regulator MS9 12 bar, 564121
- Festo MS Filter Regulator Manual 564114
- Festo MS Filter Regulator Manual 564116
- Festo MS Filter Regulator Manual 564124
