Festo MS Filter Regulator, 5 μm, Manual, 20 bar, 564120
- RS Stock No.:
- 288-2795
- Mfr. Part No.:
- MS9-LFR-G-D7-CUM-AG-BAR-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€362.76
(exc. VAT)
€446.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.76 |
*price indicative
- RS Stock No.:
- 288-2795
- Mfr. Part No.:
- MS9-LFR-G-D7-CUM-AG-BAR-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 564120 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 564120 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 5μm Filtration Size, 20 Bar Maximum Operating Pressure - MS9-LFR-G-D7-CUM-AG-BAR-AS, Numeric Part Number:564120
This filter regulator is a pneumatic device designed to condition compressed Air for automation and industrial systems. It combines particulate removal with pressure regulation to support downstream Pneumatic Components in harsh operating environments, maintaining consistent Air quality and pressure for control and actuation equipment.
Features and Benefits:
• 5μm filtration removes fine particulates to protect valves and actuators
• 20 bar maximum pressure capability supports high-pressure installations
• Manual drain bowl permits straightforward condensate removal
• Wrought aluminium alloy bowl reduces weight while maintaining durability
• Operates from -10°C to 60°C for varied ambient conditions
• 20 bar maximum pressure capability supports high-pressure installations
• Manual drain bowl permits straightforward condensate removal
• Wrought aluminium alloy bowl reduces weight while maintaining durability
• Operates from -10°C to 60°C for varied ambient conditions
Applications
• Suitable for factory automation control Air supply conditioning
• Ideal for pneumatic valve islands in assembly lines
• Used with compressed Air actuators and grippers
• Can be used for instrumentation Air in electrical cabinets
• Ideal for pneumatic valve islands in assembly lines
• Used with compressed Air actuators and grippers
• Can be used for instrumentation Air in electrical cabinets
What materials are used for the fluid-contacting bowl and why does it matter?
The bowl is MADE from a wrought aluminium alloy which provides corrosion resistance and lower mass compared with ferrous alternatives, aiding installation and servicing.
How should the condensate be removed during operation?
Condensate is expelled via a manual drain, requiring periodic operator actuation to purge accumulated moisture and maintain filtration performance.
What temperature range can the device tolerate in situ?
The unit functions across a working temperature span from -10°C up to 60°C, accommodating cold-start conditions and elevated workshop temperatures.
How does the filtration rating affect downstream components?
A 5μm filtration threshold captures small particulate contaminants, reducing wear and blockage risk in precision valves and pneumatic actuators.
Related links
- Festo MS Filter Regulator Manual 564114
- Festo MS Filter Regulator MS9 12 bar, 564121
- Festo MS Filter Regulator MS9 12 bar, 564119
- Festo MS Filter Regulator Manual 564116
- Festo G 1/4 Filter Regulator MS9 20 bar, 564118
- Festo MS Filter Regulator Automatic 564117
- Festo MS Filter Regulator Automatic 564115
- Festo MS Filter Regulator Manual 564128
