Festo G 1/4 Filter Regulator, 5 μm, 3/4 in G, Manual, 16 bar, 162776
- RS Stock No.:
- 202-9308
- Mfr. Part No.:
- FRC-3/4-D-5M-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€674.99
(exc. VAT)
€830.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.99 |
*price indicative
- RS Stock No.:
- 202-9308
- Mfr. Part No.:
- FRC-3/4-D-5M-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 7000L/min | |
| Series | G 1/4 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 162mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 106mm | |
| Overall Height | 270mm | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 162776 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 7000L/min | ||
Series G 1/4 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 162mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 106mm | ||
Overall Height 270mm | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 162776 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-3/4-D-5M-MAXI Filter/regulator/lubricator combination has 5 μm filter, with metal bowl guard. It has manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 159606
- Festo G 1/8 Filter Regulator 3/4 in G 16 bar, 162760
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 162775
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192656
- Festo D series 5 μm 3/4 in G 16 bar Pneumatic Filter 3600L/min max with Manual drain
- Festo G 1/4 Filter Regulator 1 in 12 bar, 162725
- Festo D Filter Regulator G 3/4 12 bar, 162724
- Festo FRC Filter Regulator 3/4 in G 16 bar, 185813
