Festo D Filter Regulator, 5 μm, G 3/4, Manual, 12 bar, 162724
- RS Stock No.:
- 202-9830
- Mfr. Part No.:
- LFR-3/4-D-5M-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€440.26
(exc. VAT)
€541.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.26 |
*price indicative
- RS Stock No.:
- 202-9830
- Mfr. Part No.:
- LFR-3/4-D-5M-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 3/4 | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 7600L/min | |
| Series | D | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 96mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 106mm | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Overall Height | 270mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 162724 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 3/4 | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 7600L/min | ||
Series D | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 96mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 106mm | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Overall Height 270mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 162724 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo D Filter Regulator G 3/4 12 bar, 162732
- Festo D Filter Regulator 3/4 in G 12 bar, 162692
- Festo D Filter Regulator 1 in 12 bar, 192619
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 159632
- Festo EAGF Filter Regulator 3/4 in G 12 bar, 162723
- Festo G 1/4 Filter Regulator 1 in 12 bar, 162725
- Festo EAGF Filter Regulator 1/2 in G 12 bar, 186491
- Festo D series 5 μm 3/4 in G 16 bar Pneumatic Filter 3600L/min max with Manual drain
