Festo FRC Filter Regulator, 5 μm, 3/4 in G, Manual, 16 bar, 192656
- RS Stock No.:
- 289-0855
- Mfr. Part No.:
- FRC-3/4-D-5M-O-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€289.56
(exc. VAT)
€356.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.56 |
*price indicative
- RS Stock No.:
- 289-0855
- Mfr. Part No.:
- FRC-3/4-D-5M-O-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2100L/min | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | FRC | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (-:9:-), ISO 8573-1:2010 (6:8:-), RoHS, VDMA24364-B1/B2-L | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 192656 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2100L/min | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series FRC | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (-:9:-), ISO 8573-1:2010 (6:8:-), RoHS, VDMA24364-B1/B2-L | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 192656 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed with a rotary knob actuator lock and a grade of filtration of 5 μm. It belongs to the Series D and provides efficient compressed air preparation for various applications.
Manually rotating condensate drain for easy maintenance
Operates with a pressure regulation range of 0.5 bar to 12 bar
In line installation type of mounting for convenience
Related links
- Festo FRC Filter Regulator 1/4 in G 16 bar, 192653
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192636
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 3/8 in G 16 bar, 192652
- Festo G 1/2 Filter Regulator 3/4 in G 16 bar, 162775
- Festo FRC Filter Regulator 3/4 in G 16 bar, 185813
- Festo G 1/8 Filter Regulator 3/4 in G 16 bar, 162743
