Festo MS Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 531119
- RS Stock No.:
- 202-9372
- Mfr. Part No.:
- MSB4-1/4-FRC6:J2M1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€184.55
(exc. VAT)
€227.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.55 |
*price indicative
- RS Stock No.:
- 202-9372
- Mfr. Part No.:
- MSB4-1/4-FRC6:J2M1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 900L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 80.4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 221.4mm | |
| Overall Width | 57mm | |
| Standards/Approvals | ISO8573-1:2010 (7:4:-) | |
| Model Number | 531119 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 900L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 80.4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 221.4mm | ||
Overall Width 57mm | ||
Standards/Approvals ISO8573-1:2010 (7:4:-) | ||
Model Number 531119 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 0.5 to 12 Bar Pressure Setting Range, 1/4 inches G Port Size - MSB4-1/4-FRC6:J2M1, Numeric Part Number:531119
This filter regulator is a Compact pneumatic Air treatment unit designed to condition compressed Air for industrial control systems. It combines particulate filtration with pressure regulation and automatic moisture removal to maintain consistent downstream pressure and protect pneumatic equipment in automation, electrical and mechanical installations.
Features and Benefits:
• 40μm filtration protects valves and actuators from debris
• Automatic drain removes accumulated condensate without manual intervention
• 0.5 to 12 bar adjustment range allows precise pressure control
• 900L/min flow capacity supports high-throughput pneumatic circuits
• Polycarbonate bowl provides Visual fluid level inspection
• 1/4in G port enables straightforward integration with G‑threaded piping
• Automatic drain removes accumulated condensate without manual intervention
• 0.5 to 12 bar adjustment range allows precise pressure control
• 900L/min flow capacity supports high-throughput pneumatic circuits
• Polycarbonate bowl provides Visual fluid level inspection
• 1/4in G port enables straightforward integration with G‑threaded piping
Applications
• Suitable for machine tool pneumatic supply lines
• Ideal for control cabinet Air preparation for instruments
• Used with pick-and-place actuators in assembly automation
• Can be used for compressed Air feeds to pneumatic valves
• Used for plant-wide secondary Air distribution networks
• Ideal for control cabinet Air preparation for instruments
• Used with pick-and-place actuators in assembly automation
• Can be used for compressed Air feeds to pneumatic valves
• Used for plant-wide secondary Air distribution networks
What materials are used for the visible fluid collection component?
The transparent collection bowl is MADE from polycarbonate to permit Visual inspection of trapped liquids.
What ambient temperatures can it operate within reliably?
It is suitable for operation between -10°C and 60°C without affecting normal function.
How does the unit perform in terms of maximum allowable pressure?
It is rated to operate safely up to a maximum pressure of 12 bar.
Are there any standards relating to compressed Air quality for which it is specified?
It meets the ISO 8573-1:2010 compressed Air quality classification 7:4:- for particulates and water.
What are the external envelope dimensions relevant for panel mounting?
The unit measures 221.4mm in height, 80.4mm in length and 57mm in width.
Related links
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 530246
- Festo MS Filter Regulator 1/4 in G 12 bar, 542298
- Festo MS Filter Regulator 1/4 in G 12 bar, 542300
- Festo MS Filter Regulator G1/4 in 12 bar, 8233014
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo MS Filter Regulator 1/2 in G 12 bar, 530232
- Festo MS Filter Regulator 1/2 in G 12 bar, 529191
- Festo MS Filter Regulator 3/8 in G 12 bar, 529219


