Festo MS Filter Regulator, 40 μm, G1/4 in, Automatic, 12 bar, 8233014
- RS Stock No.:
- 793-261
- Mfr. Part No.:
- MSB4-1/8:C3:J2-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€204.91
(exc. VAT)
€252.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.91 |
*price indicative
- RS Stock No.:
- 793-261
- Mfr. Part No.:
- MSB4-1/8:C3:J2-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 850L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233014 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 850L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233014 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MSB4-1/8:C3:J2-WP, Numeric Part Number: 8233014
This filter regulator conditions compressed Air for pneumatic systems by combining filtration, pressure control and automatic condensate removal in a Compact unit. Designed for industrial use with compressed Air and inert gases, it maintains a stable downstream pressure and protects downstream components from particulate and condensate. The unit accepts a wide inlet pressure span and is suitable for vertical mounting with a protected polycarbonate bowl.
Features and Benefits:
• 0.5 to 12 bar pressure range delivers adjustable output for varied applications
• 40 μm filtration limits particulates to protect downstream valves
• Fully automatic condensate drain removes moisture without manual intervention
• High flow capacity supports up to 850 L/min for demanding lines
• Polycarbonate bowl with guard provides Visual monitoring and impact resistance
• 40 μm filtration limits particulates to protect downstream valves
• Fully automatic condensate drain removes moisture without manual intervention
• High flow capacity supports up to 850 L/min for demanding lines
• Polycarbonate bowl with guard provides Visual monitoring and impact resistance
Applications
• Suitable for pneumatic control panels requiring stable regulated pressure
• Used with actuators and valves needing particulate-free supply
• Ideal for systems needing unattended condensate evacuation
• Can be used for inert gas supply conditioning in workshops
• Suitable for Compact installations with limited mounting space
• Used with actuators and valves needing particulate-free supply
• Ideal for systems needing unattended condensate evacuation
• Can be used for inert gas supply conditioning in workshops
• Suitable for Compact installations with limited mounting space
What connection threads are provided for gauges and ports?
The unit uses G-thread connections with a 1/4 in pressure gauge port and G1/4 pneumatic port.
What temperature range can the device operate within?
It functions across -10 °C to 60 °C for ambient and media temperatures.
Which materials are used for the bowl and housing?
The bowl is polycarbonate (Makrolon®) with a plastic guard while the housing is die-cast aluminium.
What filtration and Air quality standards apply to the output?
Output Air meets the ISO 8573-1:2010 classification indicated for compressed Air purity.
Related links
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator G3/4 in 12 bar, 8233041
- Festo MS Filter Regulator 1/4 in G 12 bar, 542298
- Festo MS Filter Regulator 1/4 in G 12 bar, 542300
- Festo MS Filter Regulator G 1/8 1.4 MPa
- Festo MS Filter Regulator G1/4 in 14 bar, 8233005
- Festo MS Filter Regulator 1/4 in G 12 bar, 531119
