Festo MS Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 542300
- RS Stock No.:
- 202-9402
- Mfr. Part No.:
- MSB4-1/4:C3J2F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€421.25
(exc. VAT)
€518.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.25 |
*price indicative
- RS Stock No.:
- 202-9402
- Mfr. Part No.:
- MSB4-1/4:C3J2F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1300L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 120.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 218.7mm | |
| Overall Width | 82mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 542300 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1300L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 120.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 218.7mm | ||
Overall Width 82mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 542300 | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 0.5 to 12 Bar Pressure Setting Range, 1/4 inches G Port Size - MSB4-1/4:C3J2F3-WP, Numeric Part Number:542300
This filter regulator controls and conditions compressed Air for industrial pneumatic systems, combining fluid filtration with pressure regulation to support automation and mechanical equipment. It is designed for use where particulate removal and stable downstream pressure are required, operating across a broad temperature band and suitable for typical plant environments.
Features and Benefits:
• 40μm element removes fine particulates while protecting valves
• 0.5–12 bar adjustable pressure range for flexible control
• 1300L/min maximum flow to support high-demand circuits
• Automatic drain bowl reduces manual maintenance intervention
• Polycarbonate reservoir offers Visual fluid monitoring
• 1/4in G connection enables Compact pipework installations
• 0.5–12 bar adjustable pressure range for flexible control
• 1300L/min maximum flow to support high-demand circuits
• Automatic drain bowl reduces manual maintenance intervention
• Polycarbonate reservoir offers Visual fluid monitoring
• 1/4in G connection enables Compact pipework installations
Applications
• Suitable for actuators and pneumatic valve islands in factories
• Ideal for compressed Air supply to assembly-line tools
• Used with control panels requiring consistent instrument Air
• Can be used for preparation of Air in test benches and rigs
• Ideal for compressed Air supply to assembly-line tools
• Used with control panels requiring consistent instrument Air
• Can be used for preparation of Air in test benches and rigs
What operating temperatures can the unit tolerate?
It functions reliably between -5°C and 60°C, covering most indoor and sheltered plant conditions.
How does the automatic drain improve uptime?
The self-acting drain evacuates condensed moisture without manual intervention, reducing downtime from routine draining tasks.
What mounting interfaces are available for system integration?
Ports are provided as 1/4in G threaded connections, allowing straightforward attachment to standard pneumatic tubing and fittings.
What cleanliness standard does the filtered output meet?
The filtration element aligns with ISO 8573-1:2010 specifications for particulate classification, supporting clean Air requirements in industrial applications.
Related links
- Festo MS Filter Regulator 1/4 in G 12 bar, 542298
- Festo MS Filter Regulator G1/4 in 12 bar, 8233014
- Festo MS Filter Regulator 1/4 in G 12 bar, 531119
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 542276
- Festo MS Filter Regulator G 1/2 12 bar, 530224
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G3/4 in 12 bar, 8233041
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
