Festo G 1/4 Filter Regulator, 5 μm, 1 in, Automatic, 12 bar, 192400
- RS Stock No.:
- 202-9769
- Mfr. Part No.:
- LFR-1-D-5M-DI-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€441.47
(exc. VAT)
€543.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.47 |
*price indicative
- RS Stock No.:
- 202-9769
- Mfr. Part No.:
- LFR-1-D-5M-DI-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1 in | |
| Maximum Flow Rate | 6000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/4 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 192400 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1 in | ||
Maximum Flow Rate 6000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/4 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 192400 | ||
- COO (Country of Origin):
- HU
The Festo D series directly-controlled filter regulator has a G1 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192382
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192388
- Festo LFR Filter Regulator 3/8 in G 12 bar, 192401
- Festo G 3/4 Filter Regulator 1 in 12 bar, 192380
- Festo G 1/4 Filter Regulator 1 in 12 bar, 192398
- Festo G 1/4 Filter Regulator 1 in 12 bar, 162725
- Festo EAGF Filter Regulator 1/2 in G 16 bar, 192370
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
