Festo D Filter Regulator, 5 μm, 1 in, Manual, 12 bar, 192619
- RS Stock No.:
- 202-9770
- Mfr. Part No.:
- LFR-1-D-5M-O-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€427.00
(exc. VAT)
€525.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.00 |
*price indicative
- RS Stock No.:
- 202-9770
- Mfr. Part No.:
- LFR-1-D-5M-O-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1 in | |
| Maximum Flow Rate | 8000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | D | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 192619 | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1 in | ||
Maximum Flow Rate 8000L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series D | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 192619 | ||
Bowl Material Metal | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo D Filter Regulator 1 in 12 bar, 162693
- Festo D Filter Regulator 1/2 in G 12 bar, 186490
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 192617
- Festo D Filter Regulator 1/8 in G 12 bar, 192610
- Festo D Filter Regulator G 3/4 12 bar, 162724
- Festo D Filter Regulator 3/4 in G 12 bar, 162692
- Festo D Filter Regulator 1/2 in G 12 bar, 192368
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192629
