Festo G 3/8 Filter Regulator, 5 μm, 1/2 in G, Manual, 12 bar, 192617
- RS Stock No.:
- 202-9802
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€427.00
(exc. VAT)
€525.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.00 |
*price indicative
- RS Stock No.:
- 202-9802
- Mfr. Part No.:
- LFR-1/2-D-5M-O-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 7500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 3/8 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 80mm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010, ISO 8573-1:2010 | |
| Overall Width | 96mm | |
| Overall Height | 270mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Metal | |
| Model Number | 192617 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 7500L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 3/8 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 80mm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010, ISO 8573-1:2010 | ||
Overall Width 96mm | ||
Overall Height 270mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Metal | ||
Model Number 192617 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and without pressure gauge. It has 5 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/4 Filter Regulator 1 in 12 bar, 192380
- Festo G 1/4 Filter Regulator 1 in 12 bar, 162725
- Festo D Filter Regulator 1 in 12 bar, 192619
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192382
- Festo G 3/8 Filter Regulator 1/4 in G 12 bar, 186483
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 159632
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 186489
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
