Festo G 3/4 Filter Regulator, 40 μm, 3/4 in G, Manual, 12 bar, 159632
- RS Stock No.:
- 202-9798
- Distrelec Article No.:
- 301-68-891
- Mfr. Part No.:
- LFR-3/4-D-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€414.02
(exc. VAT)
€509.24
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.02 |
*price indicative
- RS Stock No.:
- 202-9798
- Distrelec Article No.:
- 301-68-891
- Mfr. Part No.:
- LFR-3/4-D-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 9700L/min | |
| Series | G 3/4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 96mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 270mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 106mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 159632 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 9700L/min | ||
Series G 3/4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 96mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 270mm | ||
Standards/Approvals RoHS | ||
Overall Width 106mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 159632 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/4 Filter Regulator 1 in 12 bar, 192380
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162691
- Festo G 3/4 Filter Regulator 3/4 in G 7 bar, 192598
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162700
- Festo G 1/4 Filter Regulator 3/4 in G 16 bar, 185789
- Festo D Filter Regulator G 3/4 12 bar, 162724
- Festo G 3/8 Filter Regulator 3/4 in G 16 bar, 185765
- Festo G 1/4 Filter Regulator 3/4 in G 12 bar, 185778
