Festo 12 bar Filter Regulator, 5 μm, Internal, Automatic, 12 bar, 537150
- RS Stock No.:
- 202-9849
- Mfr. Part No.:
- MS12-LFR-G-D7-CUV-LD-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€736.93
(exc. VAT)
€906.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €736.93 |
*price indicative
- RS Stock No.:
- 202-9849
- Mfr. Part No.:
- MS12-LFR-G-D7-CUV-LD-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | Internal | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 14000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | 12 bar | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 51.2mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 95mm | |
| Standards/Approvals | ISO8573-1:2010 (6:4:4), ISO8573-1:2010 (7:4:-) | |
| Overall Width | 64.4mm | |
| Model Number | 537150 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size Internal | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 14000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series 12 bar | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 51.2mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 95mm | ||
Standards/Approvals ISO8573-1:2010 (6:4:4), ISO8573-1:2010 (7:4:-) | ||
Overall Width 64.4mm | ||
Model Number 537150 | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo MS series filter regulator has a metal bowl guard and lockable regulator head with pressure gauge. It has 5 μm degree of filtration fully automatic condensate drain. The regulator flow direction is from left to right.
Size -12
Actuator lock=Rotary knob with integrated lock
Assembly position=Vertical +/- 5°
Related links
- Festo MS Filter Regulator MS9 12 bar, 564121
- Festo MS Filter Regulator Internal Manual 12 bar, 537149
- Festo MS Filter Regulator MS9 12 bar, 564119
- Festo 12 bar Filter Regulator MS9 12 bar, 564111
- Festo MS Filter Regulator Automatic 564115
- Festo MS Filter Regulator 3/8 in G 12 bar, 530348
- Festo MS6 Filter Regulator 1/2 in 12 bar, 530340
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 535720
