Festo MS Filter Regulator, 40 μm, Internal, Automatic, Manual, Non Detenting, 12 bar, 537149
- RS Stock No.:
- 202-9848
- Mfr. Part No.:
- MS12-LFR-G-D7-EUV-LD-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€736.93
(exc. VAT)
€906.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €736.93 |
*price indicative
- RS Stock No.:
- 202-9848
- Mfr. Part No.:
- MS12-LFR-G-D7-EUV-LD-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | Internal | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 17000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Drain Type | Automatic, Manual, Non Detenting | |
| Filtration Size | 40μm | |
| Overall Length | 51.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 95mm | |
| Overall Width | 64.4mm | |
| Standards/Approvals | ISO8573-1:2010 (7:4:-) and ISO8573-1:2010 (7:4:4) | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 537149 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size Internal | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 17000L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Drain Type Automatic, Manual, Non Detenting | ||
Filtration Size 40μm | ||
Overall Length 51.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 95mm | ||
Overall Width 64.4mm | ||
Standards/Approvals ISO8573-1:2010 (7:4:-) and ISO8573-1:2010 (7:4:4) | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 537149 | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 12 Bar Maximum Operating Pressure, 40μm Filtration Size - MS12-LFR-G-D7-EUV-LD-AS, Numeric Part Number:537149
This filter regulator provides combined filtration and pressure control for compressed Air systems in automation and industrial settings. It prepares supply Air by removing particulates while allowing regulated pressure delivery for downstream pneumatic equipment, operating across a wide temperature range and suited to demanding factory environments.
Features and Benefits:
• 40μm element removes fine particulates enhancing valve longevity
• Pressure adjustment range 0.5 to 12 bar allows flexible set points
• Maximum flow 17000 L/min supports high-demand applications
• Automatic and manual drains enable adaptable condensate management
• Wrought aluminium alloy bowl offers Durable corrosion resistance
• Pressure adjustment range 0.5 to 12 bar allows flexible set points
• Maximum flow 17000 L/min supports high-demand applications
• Automatic and manual drains enable adaptable condensate management
• Wrought aluminium alloy bowl offers Durable corrosion resistance
Applications
• Suitable for pneumatic control panels in manufacturing lines
• Ideal for feeding Air-operated actuators and cylinders
• Used with compressed Air distribution manifolds in plants
• Can be used for instrument supply Air in electronics assembly
• Ideal for feeding Air-operated actuators and cylinders
• Used with compressed Air distribution manifolds in plants
• Can be used for instrument supply Air in electronics assembly
What temperatures can it reliably operate within?
It is rated for continuous use between -10°C and 60°C, accommodating chilled plant rooms and warm workshop conditions.
How does the drain configuration assist maintenance regimes?
Dual drain options provide automatic condensate evacuation during normal operation and a manual drain for inspection or controlled release during servicing.
What porting format should installers expect?
The unit uses internal port connections suitable for Compact inline mounting and standard pneumatic tubing interfaces.
Which standards does the filtration meet for compressed Air quality?
The filtration performance conforms to ISO 8573-1:2010 classifications specified for particulate and water separation.
Related links
- Festo 12 bar Filter Regulator Internal 12 bar, 537150
- Festo MS Filter Regulator MS9 12 bar, 564119
- Festo MS Filter Regulator 1/2 in 12 bar, 529194
- Festo MS Filter Regulator MS9 12 bar, 564121
- Festo MS Filter Regulator Manual 564120
- Festo MS Filter Regulator G1/4 in Manual 8232856
- Festo MS Filter Regulator G1/4 in Manual 8232852
- Festo MS Filter Regulator G1/4 in Manual 8232857
