Norgren Olympian Plus Air Filter Regulator, 40 μm, 1 in, Automatic, 8 bar
- RS Stock No.:
- 218-0206
- Mfr. Part No.:
- B68G-8GK-AR3-RLN
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€684.94
(exc. VAT)
€842.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €684.94 |
*price indicative
- RS Stock No.:
- 218-0206
- Mfr. Part No.:
- B68G-8GK-AR3-RLN
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Air Filter Regulator | |
| Port Size | 1 in | |
| Maximum Flow Rate | 240dm³/s | |
| Maximum Operating Pressure | 8 bar | |
| Series | Olympian Plus | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 190mm | |
| Pressure Gauge Port Size | 1 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Overall Width | 108mm | |
| Overall Height | 347mm | |
| Standards/Approvals | No | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.4 → 8 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Air Filter Regulator | ||
Port Size 1 in | ||
Maximum Flow Rate 240dm³/s | ||
Maximum Operating Pressure 8 bar | ||
Series Olympian Plus | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 190mm | ||
Pressure Gauge Port Size 1 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Overall Width 108mm | ||
Overall Height 347mm | ||
Standards/Approvals No | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.4 → 8 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Olympian Plus B68G Filter Regulator, 40μm
Optimise your industrial compressed air system with the Olympian Plus B68G filter regulator from Norgren. This device filters the air flow of your air preparation system to remove contaminant particles whilst also helping to maintain constant air pressure. With the B68G you can ensure that your system is running efficiently and minimise downtime.
The IMI Norgren B68G Olympian Plus filters have manual drain or automatic drain without gauge. They can handle particles of 40μm and have a maximum operating pressure of 17 bar (246 psi). The non-rising adjustment knob allows you to set pressure ranges with ease, and the snap-action feature lets you lock in your setting.
Features and Benefits:
• Filter ensures highly efficient water removal, ensuring clean air flow
• Good regulation characteristics due to diaphragm and balanced valve design
• Non-rising adjusting knob has snap-action lock
What are the advantages of filter regulators?
Filter regulators use space more efficiently as they combine two separate units, the filter and the regulator, into one. They also help to limit leakage as there are less connections with air.
What should I consider when choosing a filter regulator?
When selecting a filter regulator you should consider the flow rate required for your system, which helps you to determine the port size. You should also decide what level of filtration is required, what the pressure requirement is to operate downstream equipment, and what is the supply pressure.
Related links
- Norgren Olympian Plus Air Filter Regulator 1 in 8 bar
- Norgren Olympian Plus Air Filter Regulator Manual, 8 bar
- Norgren B68G Filter Regulator 1.5 in 17 bar
- Norgren Olympian for Olympian Plus
- Norgren for Olympian Plus
- Norgren Olympian Plus
- Norgren B07 Air Filter Regulator 1/4 in 7 bar
- EMERSON – ASCO 651 Air Filter Regulator 1/8 in G 10 bar, A651A0000003635
