SMC AW Air Filter Regulator, 5 μm, 1/4 in, Automatic, 10 bar
- RS Stock No.:
- 234-4258
- Distrelec Article No.:
- 300-33-899
- Mfr. Part No.:
- AW20-F02CEH-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€61.08
(exc. VAT)
€75.13
(inc. VAT)
- RS Stock No.:
- 234-4258
- Distrelec Article No.:
- 300-33-899
- Mfr. Part No.:
- AW20-F02CEH-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AW | |
| Product Type | Air Filter Regulator | |
| Filtration Size | 5 μm | |
| Port Size | 1/4 in | |
| Drain Type | Automatic | |
| Maximum Operating Pressure | 10 bar | |
| Bowl Material | Polycarbonate | |
| Connection Thread Standard | G | |
| Distrelec Product Id | 300-33-899 | |
| Maximum Flow Rate | 20 L/min | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Overall Height | 155 mm | |
| Overall Length | 55 mm | |
| Overall Width | 40 mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AW | ||
Product Type Air Filter Regulator | ||
Filtration Size 5 μm | ||
Port Size 1/4 in | ||
Drain Type Automatic | ||
Maximum Operating Pressure 10 bar | ||
Bowl Material Polycarbonate | ||
Connection Thread Standard G | ||
Distrelec Product Id 300-33-899 | ||
Maximum Flow Rate 20 L/min | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Overall Height 155 mm | ||
Overall Length 55 mm | ||
Overall Width 40 mm | ||
Pressure Gauge Port Size 1/8 in | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
Standards/Approvals RoHS | ||
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.
Modular type filter regulator
Transparent bowl guard
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads
Related links
- SMC AW Air Filter Regulator 1/4 in 10 bar
- SMC AW Air Filter Regulator 1/8 in 10 bar
- SMC AW Air Filter Regulator 1 in G 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW20 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW20-F02CEH-D
- SMC AW Air Filter Regulator 1/2 in 10 bar

