SMC AW60 Air Filter Regulator, 5 μm, 1 in, Manual, 10 bar
- RS Stock No.:
- 234-4269
- Mfr. Part No.:
- AW60-F10-B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€132.05
(exc. VAT)
€162.42
(inc. VAT)
- RS Stock No.:
- 234-4269
- Mfr. Part No.:
- AW60-F10-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AW60 | |
| Product Type | Air Filter Regulator | |
| Filtration Size | 5 μm | |
| Port Size | 1 in | |
| Drain Type | Manual | |
| Maximum Operating Pressure | 10 bar | |
| Bowl Material | Polycarbonate | |
| Connection Thread Standard | G | |
| Maximum Flow Rate | 20 L/min | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Overall Height | 409.6 mm | |
| Overall Length | 86.6 mm | |
| Overall Width | 95 mm | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AW60 | ||
Product Type Air Filter Regulator | ||
Filtration Size 5 μm | ||
Port Size 1 in | ||
Drain Type Manual | ||
Maximum Operating Pressure 10 bar | ||
Bowl Material Polycarbonate | ||
Connection Thread Standard G | ||
Maximum Flow Rate 20 L/min | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Overall Height 409.6 mm | ||
Overall Length 86.6 mm | ||
Overall Width 95 mm | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.
Modular type filter regulator
Transparent bowl guard
Available with built-in backflow mechanism
Rc, G(PF) or NPT threads
Related links
- SMC AW60 Filter Regulator G 1/8 Manual, 10 bar
- SMC AW Air Filter Regulator 1 in G 10 bar
- SMC AW Filter Regulator G 3/4 Manual, 10 bar
- SMC AW60-D Filter Regulator Automatic, 10 bar
- SMC AW60 Filter Regulator 1 in 1 Mpa, C4SL-D
- SMC AW60 Filter/Regulator (FR) Assembly 3/4 in 10 bar, AW60-F06-D
- SMC AW60-D Filter Regulator 1 in G 10 bar
- SMC AW60 Filter/Regulator (FR) Assembly 3/4 in 10 bar, AW60-F06D-D

