SMC AW30-D Filter Regulator, 5 μm, Automatic, 10 bar
- RS Stock No.:
- 255-2863
- Mfr. Part No.:
- AW30-F02E-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€64.83
(exc. VAT)
€79.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.83 |
*price indicative
- RS Stock No.:
- 255-2863
- Mfr. Part No.:
- AW30-F02E-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW30-D | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series AW30-D | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC air filter regulator includes integrated filter and regulator units to save space and require less piping. It has a bowl with a two layer construction and the bowl is covered with a transparent bowl guard. This bowl is completely protected from the environment and allows for improved safety. The filter has a flow direction from left to right and has a relieving type of exhaust mechanism.
Better visibility and environmental resistance
Bowl material is of polycarbonate
Drain capacity of 25 cm cube
Weight of filter is 0.34 kg
Easy to handle
Related links
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW30-F03E3-D
- SMC AW30 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AW30-F02CE-D
- SMC AW30-F02-D Filter Regulator 1/4 in G 10 bar, AW30
- SMC AW Filter Regulator 1/4 in G 10 bar
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW30-F03DH-D
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW30-F03D-R-D
- SMC AW30 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW30-F03C-D
