SMC AW40 Filter Regulator, 5 μm, 1/4 in, Automatic, Manual, 10 bar
- RS Stock No.:
- 270-2727
- Mfr. Part No.:
- AW40-F04H-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€90.28
(exc. VAT)
€111.04
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €90.28 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€79.25
(exc. VAT)
€97.48
(inc. VAT)
- RS Stock No.:
- 270-2727
- Mfr. Part No.:
- AW40-F04H-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | AW40 | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series AW40 | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
- COO (Country of Origin):
- CN
SMC AW40 Series Filter Regulator, 10 bar Maximum Operating Pressure, 5μm Filtration Size - AW40-F04H-A
This filter regulator integrates both filtration and pressure regulation in a Compact design, specifically optimised for industrial applications. The product features a polycarbonate bowl, ensuring visibility of the contents, and operates effectively within an ambient temperature range of -5 to +60°C. Capable of handling Air as the pressure medium, it achieves a maximum operational pressure of 10 bar, making it suitable for various tasks in the automation and mechanical sectors.
Features & Benefits
• Integrated filter and regulator minimise installation space
• Automatic drain allows for continuous maintenance-free operation
• Filter medium offers a 5 μm filtration size for high efficiency
• Designed for seamless integration with Rc, G (PF), or NPT threads
• Maximum temperature performance ensures reliability under 60°C
• Lightweight construction enhances ease of installation and mobility
• Automatic drain allows for continuous maintenance-free operation
• Filter medium offers a 5 μm filtration size for high efficiency
• Designed for seamless integration with Rc, G (PF), or NPT threads
• Maximum temperature performance ensures reliability under 60°C
• Lightweight construction enhances ease of installation and mobility
Applications
• Used for regulating compressed Air in pneumatic systems
• Utilised in manufacturing and assembly lines requiring precise pressure control
• Ideal for involving automated machinery and equipment
• Employed in environments with variable ambient temperatures
• Utilised in manufacturing and assembly lines requiring precise pressure control
• Ideal for involving automated machinery and equipment
• Employed in environments with variable ambient temperatures
What is the purpose of the automatic drain feature?
The automatic drain feature ensures that accumulated condensate is removed without manual intervention, thus maintaining optimal filtration efficiency and preventing blockages in the system.
Can this product be used in low-temperature environments?
Yes, it operates effectively in temperatures as low as -5°C, making it suitable for various conditions while preventing freezing of the pressure medium.
Related links
- SMC AW40 Filter Regulator 1/2 in G 10 bar
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04H-D
- SMC AW30 Filter Regulator 1/2 in 10 bar
- SMC AW40 Filter/Regulator (FR) Assembly 3/4 in 10 bar, AW40-F06H-D
- SMC Internal Id Filter Regulator G 1/8 Manual, 10 bar
- SMC AW40 Filter Regulator 1/2 in G 10 bar
- SMC AW40 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW40-F03-D
- SMC AW40 Filter/Regulator (FR) Assembly 3/8 in 10 bar, AW40-F03BDG-D

