SMC Internal Id Filter Regulator, 5μm, G 1/8, Automatic, Manual, 10 bar
- RS Stock No.:
- 232-8651
- Mfr. Part No.:
- AW40-F03-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€76.95
(exc. VAT)
€94.65
(inc. VAT)
- RS Stock No.:
- 232-8651
- Mfr. Part No.:
- AW40-F03-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | Internal Id | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series Internal Id | ||
Drain Type Automatic, Manual | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- CN
The SMC AW series integrated filter and regulator unit save space and require less piping with the backflow function, it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly. It has G3/8 thread size and its maximum operating pressure of 10 bar and has polycarbonate bowl.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Energy saving regulator
Easy replacement of the element
Related links
- SMC Internal Id Filter Regulator 1/4 in Manual, 10 bar
- SMC Internal Id Filter Regulator 1/8 in Manual, 10 bar
- SMC AW Filter Regulator G 1/8 Manual, 10 bar
- SMC AW60 Filter Regulator G 1/8 Manual, 10 bar
- SMC AW40 Filter Regulator 1/4 in Manual, 10 bar
- SMC AF60 Air Filter Regulator G 1 Manual, 10 bar
- SMC AW Filter Regulator G 3/4 Manual, 10 bar
- SMC AW Filter Regulator 1/4 in Manual, 10 bar

