SMC AC Filter Regulator, 5 μm, M5 x 0.8, Automatic, 1 Mpa

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€34.57

(exc. VAT)

€42.52

(inc. VAT)

RS Stock No.:
280-9189
Mfr. Part No.:
AW10-M5-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter Regulator

Port Size

M5 x 0.8

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 Mpa

Series

AC

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/16 in

Overall Length

59.9mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO VG32, ISO 4414, IEC 60204-1, RoHS, ISO 4413, ISO 10218-1

Overall Height

25mm

Pressure Setting Range

0.05 → 0.7 Mpa

Bowl Material

Polycarbonate

COO (Country of Origin):
JP
The SMC combination filter/regulator integrates two units into one, minimizing space and piping. It simplifies element replacement and features a one-piece element and bowl, with transparent bowl guards for size 30 and 40.

RoHS compliant

Energy saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy