SMC AW Filter Regulator, 5 μm, 3/8 in G, Automatic, 1 Mpa

Subtotal (1 unit)*

€55.32

(exc. VAT)

€68.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.32

*price indicative

RS Stock No.:
280-9192
Mfr. Part No.:
AW30-F03-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in G

Product Type

Filter Regulator

Maximum Flow Rate

17600L/min

Maximum Operating Pressure

1 Mpa

Series

AW

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Overall Length

115.1mm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

53mm

Standards/Approvals

ISO VG32, RoHS, ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
CN

SMC Series AW Filter Regulator, 0.05 to 0.85MPa Pressure Setting Range, 1 Mpa Maximum Operating Pressure - AW30-F03-D


This filter regulator controls and conditions compressed air for pneumatic systems, combining particulate removal with regulated pressure for automation and industrial use. It is intended for standard air supply lines, offering a clear sight bowl and a pressure adjustment range suitable for many control applications while operating across typical ambient and medium temperatures.

Features and Benefits:


• Filtration at 5μm to protect downstream components
• Pressure adjustment range 0.05 to 0.85 MPa for precise control
• Maximum flow capacity 17,600 L/min to support high-demand systems
• Maximum operating pressure 1 MPa for robust system tolerance
• Polycarbonate bowl for visual fluid monitoring and element access

Applications


• Suitable for compressed air supply to industrial actuators
• Ideal for factory automation pneumatic control systems
• Used with pneumatic valves where fine filtration is needed
• Can be used for air preparation in machine tool stations
• Appropriate for integration in OEM equipment manifolds

What thread types are used for port connections?


The regulator uses G (BSP) threaded ports including a 3/8 inch G main port and a 1/8 inch gauge port.

What temperature limits apply to the medium and ambient?


Both the air medium and surrounding environment must remain between -5°C and 60°C with no freezing.

Is there an option for backflow prevention or relieving exhaust?


The unit is configured with a relieving exhaust mechanism and can be supplied with or without a backflow function depending on the variant.

What materials and standards relate to compatibility and safety?


The bowl is polycarbonate, and the product conforms to standards such as ISO VG32, RoHS, ISO 10218-1, IEC 60204-1, ISO 4414 and ISO 4413.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy