Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394680
- RS Stock No.:
- 288-2861
- Mfr. Part No.:
- PCRP-64-G12-12-E-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€401.33
(exc. VAT)
€493.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.33 |
*price indicative
- RS Stock No.:
- 288-2861
- Mfr. Part No.:
- PCRP-64-G12-12-E-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 5394680 | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 5394680 | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, G 1/2 Port Connection, 20 bar Maximum Operating Pressure - PCRP-64-G12-12-E-R1-M-T19, Numeric Part Number: 5394680
This filter regulator is designed to optimise the performance of compressed air systems. It accommodates a maximum operating pressure of 20 bar and features a filtration size of 40 μm. The regulator is constructed from high-quality stainless steel, ensuring durability and resistance against various operating conditions. With capabilities for both vertical and horisontal mounting, it is versatile for industrial applications.
Features & Benefits
• Manual drain function facilitates easy condensate removal
• Designed for high flow rates up to 6440 l/min to support system demands
• Wide temperature tolerance from -60°C to +80°C for diverse environments
• Compatible with lubricated operation, enhancing system longevity
• Prepared for a pressure gauge for simplified monitoring
Applications
• Utilised in pneumatic systems requiring precise pressure management
• Ideal for processes involving compressed air and inert gases
• Effective in industries needing high-capacity filtration solutions
• Suitable for automation and control systems in manufacturing
What pressure regulation capabilities does this device offer?
The device maintains a pressure regulation range between 0.5 bar and 12 bar, allowing for precise control in various applications.
How does the manual drain feature enhance its usability?
The manual drain feature enables operators to easily remove accumulated condensate, ensuring efficient performance and reducing downtime.
Can this filter regulator be used in different orientations?
Yes, it is designed for vertical mounting with a tolerance of +/-5°, making it adaptable to different installation requirements.
What materials are used in the construction of this product?
It is primarily constructed from high-alloy stainless steel, ensuring durability and compliance with industry standards.
