Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394668
- RS Stock No.:
- 288-2886
- Mfr. Part No.:
- PCRP-64-N14-12-E-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€364.84
(exc. VAT)
€448.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.84 |
*price indicative
- RS Stock No.:
- 288-2886
- Mfr. Part No.:
- PCRP-64-N14-12-E-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Model Number | 5394668 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Model Number 5394668 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, NPT 1/4-18 Port Connection - PCRP-64-N14-12-E-R1-M-T19, Numeric Part Number: 5394668
This filter regulator is an essential component in pneumatic systems, designed to ensure quality air supply and optimal pressure control. With a maximum operating pressure of 20 bar and a filtration size of 40 μm, this unit effectively manages air cleanliness and consistency. Featuring a manual drain function, it provides users with simple maintenance options, while its robust stainless steel construction guarantees durability in various environments.
Features & Benefits
• Manual drain allows for easy condensate removal
• High-flow capability with a maximum standard flow rate of 2845 l/min
• Adjustable pressure regulation from 0.5 bar to 12 bar
• Vertical mounting option accommodates diverse installation needs
• Prepared for pressure gauge connection for precise monitoring
Applications
• Used with compressed air systems for automation
• Suitable for regulating pressures in industrial machinery
• Ideal for maintaining air quality in pneumatic tools
• Utilised in environments requiring high-pressure filtration
• Perfect for compliant with NACE MR0175/ISO 15156 standards
What materials are used in the construction to ensure durability and compliance?
The unit is constructed from high-alloy stainless steel, including the bowl, housing, and filter elements, ensuring corrosion resistance and compliance with RoHS regulations, thus enhancing durability in demanding conditions.
How does the product manage air cleanliness effectively?
With a filtration size of 40 μm and manual drainage, it efficiently removes contaminants and moisture from the air supply, maintaining optimal performance in pneumatic applications.
What pressure range is this filter regulator designed to support?
It supports an operating pressure range of 1 bar to 20 bar, allowing it to effectively accommodate a variety of pneumatic needs across different applications.
