Festo Filter Regulator, 40 μm, Manual, 20 bar, 5394671
- RS Stock No.:
- 288-2873
- Mfr. Part No.:
- PCRP-64-G14-7-E-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€364.84
(exc. VAT)
€448.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.84 |
*price indicative
- RS Stock No.:
- 288-2873
- Mfr. Part No.:
- PCRP-64-G14-7-E-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Stainless Steel | |
| Model Number | 5394671 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Stainless Steel | ||
Model Number 5394671 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/4 Port Connection - PCRP-64-G14-7-E-R1-M-T19, Numeric Part Number: 5394671
This filter regulator is designed for efficient management of compressed air systems. As part of the P range, it features a G 1/4 port connection and a maximum operating pressure of 20 bar, ensuring robust performance in various applications. The regulator maintains optimal pressure levels while offering manual condensate drainage and high-temperature resilience, making it suitable for demanding environments.
Features & Benefits
• Provides a filtration size of 40 μm for effective air purification
• Adjustable pressure regulation from 0.5 bar to 7 bar enhances flexibility
• Compatible with both analogue and digital pressure gauges for monitoring
• Operates efficiently within a wide temperature range of -60°C to +80°C
Applications
• Used with pneumatic systems in industrial environments
• Ideal for requiring compressed air purity
• Suitable for high-temperature and low-temperature operating settings
• Utilised in automation and process control systems
How does the manual drain feature benefit users?
The manual drain feature enables users to easily remove condensate build-up, ensuring efficient operation and prolonging the life of the equipment by reducing potential blockages.
What materials are used in the construction of this filter regulator?
The product features high-alloy stainless steel in its housing, drain screw, and filter, ensuring durability and compliance with various industrial standards. This construction also guarantees resistance to corrosion during use.
What should be considered for installation regarding the mounting position?
The regulator can be installed vertically with a tolerance of +/- 5°, which is essential for optimal performance and effective condensate drainage.
