Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787811
- RS Stock No.:
- 288-2862
- Mfr. Part No.:
- PCRP-64-G12-7-C-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€348.97
(exc. VAT)
€429.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.97 |
*price indicative
- RS Stock No.:
- 288-2862
- Mfr. Part No.:
- PCRP-64-G12-7-C-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Model Number | 4787811 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Model Number 4787811 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/2 Port Connection - PCRP-64-G12-7-C-R1-M-T18, Numeric Part Number: 4787811
This filter regulator is designed for precise control of compressed air and inert gases in industrial applications. With a maximum operating pressure of 20 bar, it features a G 1/2 port connection and a filtration capability of 5 μm. The robust stainless steel construction ensures durability even in challenging environments, making it suitable for a variety of industrial tasks.
Features & Benefits
• Adjustable pressure regulation ranges from 0.5 bar to 7 bar
• Manual drain functionality simplifies condensate management
• High standard flow rate up to 2920 l/min enhances efficiency
• Compatible with both lubricated and non-lubricated operation
• Vertical mounting position with a ±5° allowance offers flexible installation
Applications
• Used in pneumatic systems to ensure stable air pressure
• Suitable for automation equipment requiring precise air control
• Ideal in electronics manufacturing to maintain air purity standards
• Utilised in machinery for reliable operation in various environments
• Effective in mechanical industries that work with compressed air systems
What is the maximum operating temperature for this device?
It can function optimally within an ambient and process temperature range of -20°C to +80°C.
What materials are used in the construction of the filter regulator?
The filter regulator features high-alloy stainless steel for all critical components, ensuring durability and corrosion resistance.
How does the pressure regulation system work?
The device operates using primary pressure compensation, allowing for smooth adjustments within the specified pressure range.
What considerations should be made for installation?
It is versatile enough for in-line installation or can be adapted using a mounting kit, fitting various system configurations.
What safety standards does this filter regulator comply with?
It conforms to safety standards such as NACE MR0175/ISO 15156, ensuring reliability in both standard and hazardous environments.
