Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787812
- RS Stock No.:
- 288-2857
- Mfr. Part No.:
- PCRP-64-G12-12-C-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€348.97
(exc. VAT)
€429.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.97 |
*price indicative
- RS Stock No.:
- 288-2857
- Mfr. Part No.:
- PCRP-64-G12-12-C-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Stainless Steel | |
| Model Number | 4787812 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Stainless Steel | ||
Model Number 4787812 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/2 Port Connection - PCRP-64-G12-12-C-R1-M-T18, Numeric Part Number: 4787412
This filter regulator is designed for efficient pneumatic pressure regulation in demanding environments. The unit features a G 1/2 port connection, a maximum operating pressure of 20 bar, and operates within a temperature range of -20 to +80 °C. Its reliable construction ensures optimal performance in various industrial applications.
Features & Benefits
• High-quality stainless steel construction provides durability and corrosion resistance
• 5 μm filtration capabilities ensure optimal air cleanliness
• Manual draining feature enables effective removal of condensate
• Vertical mounting orientation simplifies installation and usage
• Pressure regulation range of 0.5 bar to 12 bar allows flexible pressure control
Applications
• Utilised in compressed air systems within industrial automation
• Integrated into machinery requiring precise pneumatic pressure control
• Suitable for environments with varying temperature conditions
• Used in requiring reliable air purity and flow rates
What materials are used in the construction of this regulator?
The regulator is made from high-alloy stainless steel with components such as the bowl and housing crafted from stainless steel casting, ensuring both durability and compliance with NACE standards.
How does this regulator manage pressure fluctuations in a compressed air system?
Utilising primary pressure compensation and secondary venting, it maintains consistent pressure, minimising fluctuations across a variety of operating conditions.
Can lubricated operation be utilised with this filter regulator?
Yes, lubricated operation is permissible; however, when employed, it is a necessary requirement for optimal functionality within the pneumatic system.
