Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787803
- RS Stock No.:
- 288-2870
- Mfr. Part No.:
- PCRP-64-G14-7-C-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€317.27
(exc. VAT)
€390.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.27 |
*price indicative
- RS Stock No.:
- 288-2870
- Mfr. Part No.:
- PCRP-64-G14-7-C-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 4787803 | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 4787803 | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 1/4in Port Connection, 20 bar Maximum Operating Pressure - PCRP-64-G14-7-C-R1-M-T18, Numeric Part Number: 4787803
This filter regulator is designed for efficient control of compressed air and inert gases. It features a robust stainless steel construction and operates effectively within a temperature range of -20°C to +80°C. The manual drain function allows for easy maintenance, making it suitable for various industrial applications.
Features & Benefits
• Adjustable pressure regulation range from 0.5 bar to 7 bar
• Manual drain feature simplifies condensate removal
• Designed for vertical mounting, ensuring versatility in installation
• Prepared for G1/4 pressure gauge port for monitoring pressure levels
• Conforms to NACE MR0175/ISO 15156 for enhanced durability
Applications
• Used with pneumatic systems for air supply regulation
• Ideal for requiring high pressure management
• Compatible for use in industrial automation processes
• Suitable for environments demanding high air purity standards
How is the filtration size relevant for operation?
The 5 μm filtration size effectively removes contaminants, improving system efficiency and prolonging equipment life.
What temperature range can be accommodated during operation?
This device can operate efficiently in ambient temperatures from -20°C to +80°C, ensuring reliable performance across various conditions.
How is pressure regulation achieved with this product?
Utilising primary pressure compensation, it maintains stable output pressure while handling fluctuations in input pressure.
What materials are used in the construction of this filter regulator?
It features a stainless steel housing and bowl, with components made from high-alloy stainless steel for corrosion resistance and durability in demanding environments.
