Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787809
- RS Stock No.:
- 288-2881
- Mfr. Part No.:
- PCRP-64-N12-7-E-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€348.97
(exc. VAT)
€429.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.97 |
*price indicative
- RS Stock No.:
- 288-2881
- Mfr. Part No.:
- PCRP-64-N12-7-E-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 4787809 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 4787809 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 1/2-14 NPT Port Connection - PCRP-64-N12-7-E-R1-M-T18, Numeric Part Number: 4787809
This filter regulator is an essential component for ensuring the efficient operation of pneumatic systems. Designed for versatility, it acts as both a filter and regulator, operating efficiently within a range of -20 to +80°C. With a sturdy stainless steel construction, it delivers superior performance in demanding environments. Its manual drain feature and 40 μm filtration size enhance reliability in various applications.
Features & Benefits
• Superior filtration capability ensures air purity at 40 μm
• Adjustable pressure regulation from 0.5 bar to 7 bar
• Designed for high-pressure environments with a maximum of 20 bar
• Equipped for a pressure gauge connection for easy monitoring
• Versatile mounting options enable flexible installation
Applications
• Utilised in automated machinery for optimised air supply
• Ideal for systems requiring precise pressure control
• Suitable for use in industries dealing with compressed air
• Effective for involving inert gases
• Used in pneumatic systems to manage condensate efficiently
What is the maximum flow rate and how does it impact performance?
The highest standard flow rate is 4115 l/min, facilitating quick air movement and improving system responsiveness in industrial applications.
Can this component be used in explosion-risk zones?
Yes, it is compliant for use in Zone 1 and Zone 2 locations, ensuring safe operations in potentially hazardous areas.
What materials are used in the construction and how do they contribute to longevity?
Constructed primarily from high-alloy stainless steel, the robust materials enhance resistance to corrosion and wear, extending service life.
Is lubricated operation allowed and what should be considered?
Lubricated operation is possible, but its essential to ensure consistent lubrication to maintain performance and prevent wear.
