Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787801
- RS Stock No.:
- 288-2889
- Mfr. Part No.:
- PCRP-64-N14-7-E-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€317.27
(exc. VAT)
€390.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.27 |
*price indicative
- RS Stock No.:
- 288-2889
- Mfr. Part No.:
- PCRP-64-N14-7-E-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 4787801 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 4787801 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 40 μm Filtration size - PCRP-64-N14-7-E-R1-M-T18, Numeric Part Number: 4787801
This filter regulator is designed to deliver reliable performance in various industrial applications. With a maximum operating pressure of 20 bar and a compact size, it is well-suited for managing compressed air effectively. The filter regulator features a manual drain, allowing for easy removal of condensate. Constructed from stainless steel, it ensures durability and longevity in challenging environments, operating efficiently within a temperature range of -20°C to +80°C.
Features & Benefits
• Manual condensate drain simplifies maintenance and operation
• High filtration efficiency at 40 μm for optimal air purity
• NPT 1/4 port connection ensures compatibility with standard systems
• Adjustable pressure regulation from 1 bar to 20 bar supports diverse requirements
• Designed for vertical mounting with a ±5° tolerance for easy installation
• Prepared for pressure gauge connection for monitoring operational performance
Applications
• Used for controlling air pressure in pneumatic systems
• Ideal for filtering compressed air in manufacturing processes
• Suitable for requiring specific pressure regulation
• Utilised in environments with stringent air quality standards
What types of materials are used in this filter regulator?
The regulator is primarily constructed from high-alloy stainless steel, ensuring resistance to corrosion and durability in various conditions. The bowl and housing are made from stainless steel casting, designed to withstand high pressures and temperatures.
How can pressure regulation be adjusted on this device?
Adjustment is facilitated via a lockable actuator screw, allowing for precise control over the output pressure within the specified range of 1 bar to 20 bar. This feature is beneficial in tailoring performance to specific operational needs.
What range of operating temperatures can this filter regulator handle?
It can function effectively within a temperature range of -20°C to +80°C, making it suitable for various industrial applications where temperature fluctuations are expected.
How much condensate can this regulator collect before draining?
The maximum condensate volume that can be collected in this model is 30ml, ensuring effective operation without the need for frequent maintenance. This feature aids in continuous performance without interruptions.
