Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787810
- RS Stock No.:
- 288-2877
- Mfr. Part No.:
- PCRP-64-N12-12-E-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€348.97
(exc. VAT)
€429.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.97 |
*price indicative
- RS Stock No.:
- 288-2877
- Mfr. Part No.:
- PCRP-64-N12-12-E-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 4787810 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 4787810 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 1/2-14 NPT Port Connection - PCRP-64-N12-12-E-R1-M-T18, Numeric Part Number: 4787810
This filter regulator is an essential component for maintaining optimal air quality in pneumatic systems. Designed to handle a maximum operating pressure of 20 bar, this robust unit features a manual drain mechanism and a filtration size of 40 μm. The stainless steel construction ensures durability and reliability in diverse applications, particularly in industrial settings.
Features & Benefits
• Facilitates efficient pressure regulation from 1 bar to 20 bar
• Manual condensate drain simplifies maintenance procedures
• Compatible with NPT 1/2-14 port connections for easy integration
• High flow rate of up to 6,440 l/min supports demanding applications
• Operates effectively within a temperature range of -20°C to +80°C
Applications
• Used for pressure regulation in pneumatic systems
• Effective in environments requiring air purity compliance
• Suitable for lubrication when lubricated operation is needed
• Ideal for industrial automation and manufacturing processes
What is the maximum allowable pressure variation during operation?
The regulator features a maximum pressure hysteresis of 0.2 bar, allowing for precise control in maintaining the desired pressure setting.
Can this regulator be mounted in different positions?
Yes, it can be installed in a vertical position with a tolerance of +/-5°, providing versatility for various installation scenarios.
Is lubricated operation recommended for this device?
While lubricated operation is possible, it is essential that lubricated operation is always used with this regulator to maintain functionality and performance.
